Manufacturer Part #
L128-RED1003500000
2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Lumileds L128-RED1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-RED1003500000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Color: | Red |
| Flux: | 17lm |
| Test Current: | 120A |
| Forward (Drive) Current: | 250A |
| Forward Voltage: | 2.1V |
| Viewing Angle: | 130° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.154
8,000
$0.152
12,000
$0.151
16,000
$0.15
20,000+
$0.148
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.154 / Stock: 0 Qty: 4,000+$0.154 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.154 / Stock: 0 Qty: 4,000+$0.154 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.154 / Stock: 0 Qty: 4,000+$0.154 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.154 / Stock: 0 Qty: 4,000+$0.154 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount