text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30E6500-C-83

V22 GEN 8 Series 3000K 80 CRI 11076 lm 50.7 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-30E6500-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 11076lm
Efficacy-Typ: 182lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3.5A
Test Current: 1.2A
Forward Voltage: 50.7V
Power Consumption: 60.8W
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$1,912.50
USD
Quantity
Unit Price
15
$12.98
30
$12.88
45
$12.82
60+
$12.75
Product Variant Information section