text.skipToContent text.skipToNavigation

Manufacturer Part #

556-1704-304F

556 Series Large Yellow LED 28.5 mm 46 mA 24 V Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 556-1704-304F - Technical Attributes
Attributes Table
Type: LED
Voltage Rating DC: 24V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
26
Multiple Of:
1
Total
$786.76
USD
Quantity
Unit Price
1
$31.78
3
$31.32
5
$31.11
15
$30.66
25+
$30.26
Product Variant Information section