Manufacturer Part #
715
715 - Ø 3.2 mm 5 V 0.115 A 0.575 W Wire Terminal - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 715 - Technical Attributes
Attributes Table
| Type: | Incandescent |
| Voltage Rating DC: | 5V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.06
40
$1.04
100
$1.02
250
$0.99
500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole