Manufacturer Part #
CM1820
CM Series 28 V Miniature Bayonet Base Aviation Incandescent Lamp - T-3 1/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-3 1/4 Mounting Method:Bayonet Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC CM1820 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC CM1820 - Technical Attributes
Attributes Table
| Type: | Incandescent |
| Voltage Rating DC: | 28V |
| Package Style: | T-3 1/4 |
| Mounting Method: | Bayonet Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-3 1/4
Mounting Method:
Bayonet Mount