text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT164245TPAG

3.3V TO 5V 16-BIT TRANS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Renesas 74FCT164245TPAG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 3.5mA
Power Dissipation: 1W
Propagation Delay: 5ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 0.08mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
312
Multiple Of:
39
Total
$758.16
USD
Quantity
Unit Price
312
$2.43
624
$2.41
936
$2.40
1,248
$2.39
1,560+
$2.36
Product Variant Information section