text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89871UMG-TR

SY89871U-2.5GHz Any Diff. In-to-LVPECL Programmable Clock Divider/ Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89871UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.37V to 3.6V
Frequency-Max: 2.5GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,110.00
USD
Quantity
Unit Price
1,000+
$6.11
Product Variant Information section