Manufacturer Part #
PTN3360DBS,518
PTN3360D Series 3.3 V 400 kHz 3 Gbit/s HDMI / DVI Level Shifter - HVQFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:HVQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PTN3360DBS,518 - Product Specification
NXP PTN3360DBS,518 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Input Type: | Differential |
| Output Type: | Open Drain |
| Data Rate: | 3Gbps |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | HVQFN-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The PTN3360DBS,518 is an Enhanced performance HDMI/DVI level shifter which converts four lanes of low-swing AC-coupled differential input signals. It accepts single 3.3 V power supply, consuming a small amount of power 120 mW.
Features:
- High-speed TMDS level shifting
- DDC level shifting
- HPD level shifting
- Power supply 3.3 V ± 10 %
- ESD resilience to 8 kV HBM, 500 V CDM
Applications:
- Industrial
- Automotive
View the PTN3360 series of level shifter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
HVQFN-48
Mounting Method:
Surface Mount