text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C1G16MD4V-046BIN

DRAM LPDDRX, 16Gb, 1g X 16, 0.6V, 200ball TFBGA, 2133mhz, INDUSTRIAL TEMP

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C1G16MD4V-046BIN - Technical Attributes
Attributes Table
Memory Density: 16Gb
Configuration: 1G x 16
Supply Voltage-Nom: 1.06V to 1.95V
Access Time-Max: 3.5ns
Speed Grade: 2.133GHz
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$276.17
USD
Quantity
Unit Price
1
$276.17
2
$269.52
3+
$263.02
Product Variant Information section