text.skipToContent text.skipToNavigation

Manufacturer Part #

S70KL1283DPBHV020

HYPERRAM KL Series 128 Mb (16 M x 8) 166 MHz SPI PSRAM Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies S70KL1283DPBHV020 - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 128Mb
Supply Voltage-Nom: 2.7V to 3.6V
Number of Words: 16M
Word Length: 8b
Access Time-Max: 36ns
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3380
Multiple Of:
3380
Total
$35,659.00
USD
Quantity
Unit Price
3
$10.95
5
$10.89
20
$10.74
30
$10.70
75+
$10.55