text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC128T-I/SM

24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip 24LC128T-I/SM - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$777.00
USD
Quantity
Unit Price
2,100+
$0.37
Product Variant Information section