text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25512N-SH-B

AT25512 Series 512 Kb (64K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Microchip AT25512N-SH-B - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 40 yr
Supply Current: 9mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$95.00
USD
Quantity
Unit Price
100
$0.95
200
$0.93
300
$0.92
400
$0.915
500+
$0.89
Product Variant Information section