text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C4096-55JU

4 MB (256K x 16) 5 V 55 ns One Time Programmable Read Only Memory - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C4096-55JU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$677.97
USD
Quantity
Unit Price
81+
$8.37
Product Variant Information section