Manufacturer Part #
EM064LXQADG13HS2T
EM064LXQ Series 64 Mb133MHz 1.8V -40°C to +125°C Quad SPI MRAM Memory - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Everspin Technologies EM064LXQADG13HS2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies EM064LXQADG13HS2T - Technical Attributes
Attributes Table
| Memory Density: | 64Mb |
| Interface Type: | SPI |
| Supply Voltage-Nom: | 1.7V to 2V |
| Temperature Range: | -40°C to +125°C |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$154.06
2
$151.81
3
$150.51
4
$149.60
5+
$146.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount