text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H40MDF

MR25H40 Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Interface MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H40MDF - Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: SPI
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$39,740.40
USD
Quantity
Unit Price
1,140+
$34.86
Product Variant Information section