text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4096A-15JCN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4096A-15JCN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Features & Applications

The AS7C4096A-15JCN is a part of AS7C series static RAM. It has an storage temperature ranging from -65°C to +150°C and is available in SOJ-36 package.

Features:

  • Pin compatible to AS7C4096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 5/6 ns output enable access time
  • Low power consumption: ACTIVE
    • 880mW/max @ 10 ns
  • Low power consumption: STANDBY
    • 55mW/max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
285
Multiple Of:
19
Total
$1,282.50
USD
Quantity
Unit Price
1
$4.90
5
$4.82
20
$4.71
50
$4.63
125+
$4.50
Product Variant Information section