Manufacturer Part #
MX29F200CBTI-70G
MX29F Series 5 V 2 Mb (256 k x 8/128 k x 16) 70 ns Parallel Flash - TSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Macronix MX29F200CBTI-70G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Marking change for 32 pin PLCC, 32pin TSOP(1), 48pin TSOP(1) and 48 ball CSP package products.Change Category : Marking content changeReason of Change:This marking change is mainly to change the logo from ?MX? to ?MXIC? to be consistent with the logo on the invoice and web site, and also to align the logo in the marking of all other packaged products to avoid customer confusion
Part Status:
Macronix MX29F200CBTI-70G - Technical Attributes
| Memory Density: | 2Mb |
| Memory Organization: | 256 K x 8 / 128 K x 16 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29F200CBTI-70G is a Part of MX29F Series 5 V 2 Mb (256k x 8/128k x 16) 70 ns Parallel Flash TSOP-48
Features:
- Single Power Supply Operation
- 4.5 to 5.5 volt for read, erase, and program operations
- 262,144 x 8 / 131,072 x 16 switchable
- Boot Sector Architecture
- T = Top Boot Sector
- B = Bottom Boot Sector
- Sector Structure
- 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 3
- Sector protection
- Hardware method to disable any combination of sectors from program or erase operations
- Temporary sector unprotected allows code changes in previously locked sectors
- Latch-up protected to 100mA from -1V to Vcc + 1V
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Applications:
- High Performance
- Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount