text.skipToContent text.skipToNavigation

Référence fabricant

MX29GL512FLXFI-11G

MX29GL Series 512 Mb (64 M X 8) 3 V NOR Parallel Flash - LFBGA-64

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
Macronix MX29GL512FLXFI-11G - Caractéristiques techniques
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Style d'emballage :  LFBGA-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX29GL512FLXFI-11G is a 512 Mb single voltage flash memory. It is available in LFBGA-64 package.

Features:

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture
    • 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
576
Multiples de :
144
Total 
5 587,20 $
USD
Quantité
Prix unitaire
144+
$9.70
Product Variant Information section