text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP710-I/PF

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller TQFP-100

Product Specification Section
Microchip DSPIC33FJ128GP710-I/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC33F General Purpose Digital Signal Controller with seamless migration options to PIC24 MCUs and dsPIC30F DSC.

Features:

  • Operating Range:
    •  DC – 40 MIPS (40 MIPS 3.0-3.6 V, -40°C to +85°C).
    •  Industrial temperature range (-40°C to +85°C).
  • High-Performance DSC CPU:
  •  Modified Harvard architecture.
  •  C compiler optimized instruction set.
  •  16-bit wide data path.
  •  24-bit wide instructions.
  •  Linear program memory addressing up to 4M instruction words.
  •  Linear data memory addressing up to 64 Kbytes.
  •  83 base instructions: mostly 1 word/1 cycle.
  •  Sixteen 16-bit General Purpose Registers.
  •  Two 40-bit accumulators:
    •  With rounding and saturation options.
  •  Flexible and powerful addressing modes:
    •  Indirect, Modulo and Bit-Reversed.
  •  Software stack.
  •  16 x 16 fractional/integer multiply operations.
  •  32/16 and 16/16 divide operations.
  •  Single-cycle multiply and accumulate:
    •  Accumulator write back for DSP operations.
    •  Dual data fetch.
  •  Up to ±16-bit shifts for up to 40-bit data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$821.70
USD
Quantity
Unit Price
90+
$9.13
Product Variant Information section