text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33FJ32GS606-E/MR

dsPIC33F Series 4 kB RAM 32 KB Flash 16 Bit Digital Signal Controller - QFN-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC33FJ32GS606-E/MR - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 58
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/QEI/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DSPIC33FJ32GS606-E/MR is a 4096 B RAM 32 kB flash SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications .

Features:

  • dsPIC33F DSC Core:
    • Code-efficient (C and Assembly) architecture
    • Two 40-bit wide accumulators
    • Single-cycle (MAC/MPY) with dual data fetch
    • Single-cycle mixed-sign MUL plus hardware divide
    • 32-bit multiply support
  • High-Speed PWM:
    • Up to nine PWM pairs with independent timing
    • Dead time for rising and falling edges
    • 1.04 ns PWM resolution
  • PWM support for:
    • DC/DC, AC/DC, Inverters, PFC, Lighting
    • BLDC, PMSM, ACIM, SRM
    • Programmable Fault inputs
    • Flexible trigger configurations for ADC conversions
  • Advanced Analog Features:
    • High-Speed ADC module:
    • 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
    • Up to four High-Speed Comparators with direct connection to the PWM module:
    • 10-bit Digital-to-Analog Converter (DAC) for each comparator
    • DAC reference output
  • Timers/Output Compare/Input Capture:
    • Six general purpose timers
    • Five 16-bit and up to two 32-bit timers/counters
    • Four Output Compare (OC) modules configurable as timers/counters
    • Quadrature Encoder Interface (QEI) module configurable as timer/counter
    • Four Input Capture (IC) modules
  • Communication Interfaces:
    • Two UART modules (12.5 Mbps)
    • With support for LIN 2.0 protocols and IrDA®
    • Two 4-wire SPI modules (15 Mbps)
    • ECAN™ module (1 Mbaud) CAN 2.0B support
    • Two I2C™ modules (up to 1 Mbaud) with SMBus Support
    • PPS to allow function remap
    • Programmable Cyclic Redundancy Check (CRC)
  • Direct Memory Access (DMA):
    • 4-channel DMA with user-selectable priority arbitration
    • UART, SPI, ECAN™, IC, OC, and Timers 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
160
Multiples de :
40
Total 
992,00 $
USD
Quantité
Prix unitaire
40
$6.29
80
$6.25
120+
$6.20
Product Variant Information section