Manufacturer Part #
MC9S12XDP512MAL
16-bit Microcontrollers - MCU 9S12XDP512 TSMC3 GENERAL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-112 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
NXP MC9S12XDP512MAL - Product Specification
NXP MC9S12XDP512MAL - Technical Attributes
Attributes Table
| Family Name: | HCS12X |
| Core Processor: | HCS12X |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 32kB |
| Speed: | 80MHz |
| No of I/O Lines: | 91 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/SCI/SPI |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.35V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 16-chx10-bit |
| Package Style: | LQFP-112 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$33.37
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount