
Manufacturer Part #
PIC24F16KL401T-I/SS
PIC24F Series 16kB Flash 1 kB RAM 16-Bit Surface Mount Microcontroller-SSOP-30
Product Specification Section
Microchip PIC24F16KL401T-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC24F16KL401T-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1kB |
Speed: | 32MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,600+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount