text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL306T-I/PT

16-bit 16 MIPS 128KB ECC Flash 8KB RAM LCD XLP 64-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Microchip PIC24FJ128GL306T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC® 24GL
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
22,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$3,036.00
USD
Quantity
Unit Price
1,200+
$2.53
Product Variant Information section