text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD51J19A-AUT

SAM D51 Series 32‑Bit 120MHz 512KB Flash 192KB RAM 51 I/O MCU TQFP‑64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD51J19A-AUT - Technical Attributes
Attributes Table
Family Name: SAM D51
Core Processor: ARM® Cortex®-M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 192kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/EBI/EMI/I2C/LINbus/MMC/SD/SDIO
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$7,530.00
USD
Quantity
Unit Price
1,500+
$5.02
Product Variant Information section