text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML21G18B-MUT

SAM L21G Series 48MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Microchip ATSAML21G18B-MUT - Technical Attributes
Attributes Table
Family Name: SAM L21G
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI/USART/USB
Peripherals: DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$21,800.00
USD
Quantity
Unit Price
4,000+
$5.45
Product Variant Information section