text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK512MPS506-I/M7

Dsc, 200Mhz, 512Kb, Wfvqfn-Ep-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip DSPIC33AK512MPS506-I/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC™ 33AK
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 200MHz
No of I/O Lines: 45
InterfaceType / Connectivity: I2C/QEI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 23-chx12-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
25
$2.61
50
$2.58
100
$2.55
200+
$2.49
Product Variant Information section