text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1548JBD100E

LPC15xx Series 128 kB Flash 20 kB RAM SMT 32-Bit-Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1548JBD100E - Technical Attributes
Attributes Table
Family Name: LPC15xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 76
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.76
USD
Quantity
Unit Price
4
$6.69
15
$6.61
25
$6.58
50
$6.53
100+
$6.45
Product Variant Information section