text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1754FBD80K

LPC17xx Series 128 kB Flash 32kB RAM SMT 32-Bit-Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
NXP LPC1754FBD80K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
144,619
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.16
USD
Quantity
Unit Price
4
$6.54
15
$6.46
25
$6.43
50
$6.39
100+
$6.30
Product Variant Information section