text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1837JET100E

LPC18xx Series 1 MB Flash 136 kB RAM SMT 32-Bit-Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2641
Product Specification Section
NXP LPC1837JET100E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
4,420
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.86
USD
Quantity
Unit Price
2
$13.43
4
$13.33
15
$13.14
25
$13.07
50+
$12.88
Product Variant Information section