text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2214FBD144/01K

Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
NXP LPC2214FBD144/01K - Technical Attributes
Attributes Table
Family Name: LPC2000
Core Processor: ARM7TDMI-S
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: POR/PWM
Number Of Timers: 2
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$4,209.00
USD
Quantity
Unit Price
300+
$14.03
Product Variant Information section