text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4076FET180,551

LPC40xx Series 256 kB Flash 80 kB RAM 120 MHz 32-Bit Microcontroller - TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
NXP LPC4076FET180,551 - Technical Attributes
Attributes Table
Family Name: LPC40xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 80kB
Speed: 120MHz
InterfaceType / Connectivity: CAN/IrDA/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105
USA:
105
17,493
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
105
Multiple Of:
189
Total
$1,010.10
USD
Quantity
Unit Price
189+
$9.62
Product Variant Information section