text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4333FET256,551

LPC43xx Series 512 kB Flash 136 kB RAM 32-Bit Microcontroller LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4333FET256,551 - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 136kB
Speed: 204MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/MMC/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Features & Applications

The LPC4333FET256,551 is a ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor, 512Kb of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory.

The advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General Purpose I/O (SGPIO) interface, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

Features and benefits:

  • Cortex-M4 Processor core
    • ARM Cortex-M4 processor, running at frequencies of up to 204 MHz
    • ARM Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions
    • ARM Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
    • Hardware floating-point unit
    • Non-maskable Interrupt (NMI) input
    • JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watch points
    • Enhanced Trace Module (ETM) and Enhanced Trace Buffer (ETB) support
    • System tick timer
  • Cortex-M0 Processor core
    • ARM Cortex-M0 co-processor capable of off-loading the main ARM Cortex-M4 application processor
    • Running at frequencies of up to 204 MHz
    • JTAG, Serial Wire Debug, and built-in NVIC
  • On-chip memory
  • Configurable digital peripherals
  • Serial interfaces
  • Digital peripherals
  • Analog peripherals
  • Unique ID for each device
  • Clock generation unit

Applications:

  • Motor control
  • Power management
  • White goods
  • RFID readers
  • Embedded audio applications
  • Industrial automation
  • e-metering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,139.40
USD
Quantity
Unit Price
90+
$12.66
Product Variant Information section