text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54113J256UK49Z

LPC54xx Series 256 kB Flash 192 kB RAM 100 MHz 32-Bit Microcontroller WLCSP-49

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54113J256UK49Z - Technical Attributes
Attributes Table
Family Name: LPC54xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 192kB
Speed: 100MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  WLCSP-49
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,960.00
USD
Quantity
Unit Price
2,000+
$3.48
Product Variant Information section