Manufacturer Part #
MCXE245VLF
MCXE24 Series 512 kB Flash 64 kB RAM 112 MHz 32-Bit Microcontroller - LQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCXE245VLF - Product Specification
NXP MCXE245VLF - Technical Attributes
Attributes Table
| Family Name: | MCX |
| Core Processor: | ARM® Cortex®-M4F |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 64kB |
| Speed: | 112MHz |
| No of I/O Lines: | 41 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART |
| Peripherals: | DMA/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 2-chx12-bit |
| On-Chip DAC: | 1-chx6-bit |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount