text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1182XVP2C

RT1180 Series 240MHz 160 Kb Flash 768 kB RAM 32-Bit Microcontroller - LFBGA-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1182XVP2C - Technical Attributes
Attributes Table
Family Name: i.MX RT1180
Core Processor: ARM® Cortex®-M33F
Program Memory Type: ROM
RAM Size: 160kB
Speed: 240MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/SPI/UART/USART
Peripherals: Crypto - AES/DMA/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 30-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 6
Package Style:  LFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
240
Total
$10,332.00
USD
Quantity
Unit Price
240+
$8.61
Product Variant Information section