text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE06Z128VQH4

Kinetis KE06 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE06Z128VQH4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE06
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1680
Multiple Of:
420
Total
$6,333.60
USD
Quantity
Unit Price
420+
$3.77
Product Variant Information section