text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5164JH01048-E/U5B

PIC32CM51 Family 512 kB Flash 64 kB RAM 48MHz SMT 32-Bit Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM5164JH01048-E/U5B - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 48MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$927.68
USD
Quantity
Unit Price
416+
$2.23
Product Variant Information section