Manufacturer Part #
R7KA8T2LFLCAB#UC0
RA8T2 Series 1 MB Flash 2 MB RAM 32-Bit SMT Microcontroller - LFBGA-224
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:176 per Tray Package Style:LFBGA-224 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Renesas R7KA8T2LFLCAB#UC0 - Product Specification
Renesas R7KA8T2LFLCAB#UC0 - Technical Attributes
Attributes Table
| Family Name: | RA8T2 |
| Core Processor: | ARM Cortex M85 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 2MB |
| Speed: | 1GHz |
| Supply Voltage: | 1.62V to 3.63V |
| Operating Temperature: | 0°C to 95°C |
| Package Style: | LFBGA-224 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
176+
$14.79
Product Variant Information section
Available Packaging
Package Qty:
176 per Tray
Package Style:
LFBGA-224
Mounting Method:
Surface Mount