text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC560B50L1B4E0X

SPC560xx Series 512 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPC560B50L1B4E0X - Technical Attributes
Attributes Table
Family Name: SPC56xx
Core Processor: e200z0h
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 45
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,820.00
USD
Quantity
Unit Price
1,000+
$3.82
Product Variant Information section