text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC58NN84E7RSHAR

SPC58 Series 6 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPC58NN84E7RSHAR - Technical Attributes
Attributes Table
Family Name: SPC58
Core Processor: e200z4d
Program Memory Type: Flash
Flash Size (Bytes): 6MB
RAM Size: 512kB
Speed: 200MHz
InterfaceType / Connectivity: CAN/Ethernet/I2C/LIN/SPI
Peripherals: DMA/Watchdog
Supply Voltage: 1.2V
Operating Temperature: -40°C to +150°C
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,780.00
USD
Quantity
Unit Price
500+
$17.56
Product Variant Information section