text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C031K6T6TR

MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 32-Pin LQFP T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32C031K6T6TR - Technical Attributes
Attributes Table
Family Name: STM32C0
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 48MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
811,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$1,356.00
USD
Quantity
Unit Price
2,400+
$0.565
Product Variant Information section