text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4P5VGT6P

STM32L Series 1 MB Flash 320 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
STMicroelectronics STM32L4P5VGT6P - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 120MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/MMC/SAI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 16
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16chx12-bit
On-Chip DAC: 2chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
540
Total
$643.20
USD
Quantity
Unit Price
540+
$5.36
Product Variant Information section