text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA644A-PU

AVR series Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 40-PDIP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA644A-PU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/Brown-out Detect/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
10
Total
$830.40
USD
Quantity
Unit Price
10
$5.34
30
$5.29
40
$5.28
100
$5.23
150+
$5.19
Product Variant Information section