ATMEGA644RFR2-ZF in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA644RFR2-ZF

ATmega Series 64 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA644RFR2-ZF - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 16MHz
No of I/O Lines: 38
InterfaceType / Connectivity: SPI/USART
Peripherals: Watchdog
Number Of Timers: 6
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
832
Factory Lead Time:
23 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$3,577.60
USD
Quantity
Unit Price
1
$7.22
5
$7.14
30
$7.05
100
$6.99
300+
$6.88
Product Variant Information section