Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ATTINY1614-SSFR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:14 November 2024 (date code: 2446)
***June 19, 2024: Reissued the initial notification to correct the typographical error in the Notification Subject***Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladiumcoated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.
Description of Change:Qualification of CuPdAu as an additional bond wire material for selected ATTINY16xx, ATTINY4xx, ATTINY2xx, ATTINY8xx, ATTINY3224 and PIC16F1xxxx device families available in 14L SOIC (.150in) package assembled at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying CuPdAu as an additional bond wire material.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.