Manufacturer Part #
ATTINY4-TSHR
ATtiny Series 512 B Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Microchip ATTINY4-TSHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
NOTICE WITHDRAWAL
07/11/2024 Details and Download
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Active
Active
Microchip ATTINY4-TSHR - Technical Attributes
Attributes Table
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512B |
| RAM Size: | 32B |
| Speed: | 12MHz |
| No of I/O Lines: | 4 |
| Peripherals: | POR/PWM/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY4-TSHR 8-bit
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount