text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY416-MNR

AVR tinyAVR™ 1 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-VQFN (3x3)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip ATTINY416-MNR - Technical Attributes
Attributes Table
Family Name: tinyAVR 1
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,990.00
USD
Quantity
Unit Price
6,000+
$0.665
Product Variant Information section