text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY9-TSHR

ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY9-TSHR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 32B
Speed: 12MHz
No of I/O Lines: 4
Peripherals: POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,755.00
USD
Quantity
Unit Price
4,500+
$0.39
Product Variant Information section