Manufacturer Part #
ATXMEGA16A4-MH
XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Package Style:VQFN-44EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATXMEGA16A4-MH - Product Specification
Microchip ATXMEGA16A4-MH - Technical Attributes
Attributes Table
| Family Name: | XMEGA |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 32MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | VQFN-44EP |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA16A4-MH 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
360+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
VQFN-44EP
Mounting Method:
Surface Mount