text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA32VLDR

HCS08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PA32VLDR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$6,960.00
USD
Quantity
Unit Price
1,500+
$2.32
Product Variant Information section